
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Twin ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
1000 pc(s)
Cathode copper, tin plated
17
8718
PP
15 mm
1 mm² x 8 mm
Yes
up to +105 °C
8718
Datasheet 736497 Klauke 8718 Twin ferrule 1 mm² Partially insulated Red 1000 pc(s)
User & Safety Instructions 736497 Klauke 8718 Twin ferrule 1 mm² Partially insulated Red 1000 pc(s)