
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Twin ferrule
6 mm²
14 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
9
87514
PP
26 mm
6 mm² x 14 mm
Yes
up to +105 °C
87514
yes
Datasheet 736655 Klauke 87514 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 736655 Klauke 87514 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)