
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.29
30
10% = € 0.03
€ 0.26
50
14% = € 0.04
€ 0.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 2.90
plus VAT.
14-day return policy included
Highlights & Details
Klauke 91R3 91R3 Crimp cable lug + peephole 180 ° M3 0.705 mm² Hole Ø: 3.2 mm 1 pc(s)
- 0.75 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
0.705 mm²
- Thread size
M3
- Hole Ø
3.2 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
91R3
- RoHS-compliant
Yes
- Features
+ peephole
- Type
91R3
- Material (details)
Cu, tin-plated surface
- Type
With inspection hole, for fine-stranded conductors
- Cross section
0.75 mm²
Documents & Downloads
Datasheet
Datasheet 736689 Klauke 91R3 91R3 Crimp cable lug + peephole 180 ° M3 0.705 mm² Hole Ø: 3.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736689 Klauke 91R3 91R3 Crimp cable lug + peephole 180 ° M3 0.705 mm² Hole Ø: 3.2 mm 1 pc(s)


