
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.39
21
8% = € 0.03
€ 0.36
35
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 2.73
plus VAT.
14-day return policy included
Highlights & Details
Klauke 93R4 93R4 Crimp cable lug + peephole 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)
- 2.5 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
2.50 mm²
- Thread size
M4
- Hole Ø
4.3 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
93R4
- RoHS-compliant
Yes
- Features
+ peephole
- Type
93R4
- Material (details)
Cu, tin-plated surface
- Type
With inspection hole, for fine-stranded conductors
- Cross section
2.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 737633 Klauke 93R4 93R4 Crimp cable lug + peephole 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737633 Klauke 93R4 93R4 Crimp cable lug + peephole 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)


