There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3841485 Klauke EK6022CFB EK6022CFB Crimper
Description
Superior performance thanks to particularly strong motor. 2-stage hydraulics and 18V / 5.0 Ah Li-ion battery. Slim head - Ideal with critical space requirements. For replaceable inserts from the 22 series, narrow press. Closed press head, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter.One-button operation concept for controlling all tool functions. Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Energy-saving function through motor disconnection after the pressing process has been completed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple presses. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).
This text is machine translated.
Description
Superior performance thanks to particularly strong motor. 2-stage hydraulics and 18V / 5.0 Ah Li-ion battery. Slim head - Ideal with critical space requirements. For replaceable inserts from the 22 series, narrow press. Closed press head, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter.One-button operation concept for controlling all tool functions. Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Energy-saving function through motor disconnection after the pressing process has been completed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple presses. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Hydraulic oil, rapid biodegradation. Delivery: Battery 18 V / 5.0 Ah, Li-Ion (90 Wh) (RALB2EU), quick charger for 18V Li-Ion batteries, 230 V (LGLB1EU), plastic case (K120NG).