VDE battery-operated hydraulic punch press tool, slim press head - Ideal in critical spaces. For replaceable inserts from the 22 series, narrow press. Closed press head, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with visual and acoustic signals in the event of a fault. Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts for comfortable and secure single-handed operation. Balanced center of gravity for simple handling and fatigue-free working. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity and extremely short charging time. Powerful motors for maximum working speed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Automatic reverse stop (ARS) for position control in case of multiple crimping. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.
This text is machine translated.