VDE battery-hydraulic pressing tool, extra large pressing area owing to the innovative 2-stage telescopic cylinder (patented pending). Indent crimping - there is no need to change inserts. Specially developed for fine-strand conductors according to VDE 0295 class 5. Compact design with extremely low weight. Closed press head, foldable, rotatable. Electronic control and monitoring of pressing process. Integrated pressure measurement with optical and acoustic signals in the event of a fault.Evaluation function via Bluetooth, optical interface and USB adapter. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling and fatigue-free working. LED for work-room lighting Powerful 18V Li-ion rechargeable battery with very high capacity Powerful motors for maximum working speed. Motor quick stop for high user safety. Automatic rewind after complete crimping Manual reverse if required. Manual reverse stop with teach-in (MRS+) for position control in the case of multiple crimping.LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.
This text is machine translated.