Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsHand ToolsFiles & CuttersWire & Cable Cutters

Klauke ESG65RMCCFB ESG65RMCCFB Cordless hydraulic cutter 65 mm

EAN:
Part number:
Item no:
A blue and black hydraulic tool with a handle, designed for cutting cables or wires, showing 'KlaUke' printed on the side.
A blue and black hydraulic tool with a handle, designed for cutting cables or wires, showing 'KlaUke' printed on the side.
Klauke
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery
  • Accessories

Technical specifications

  • Head shape: Closed Guillotine
  • Cutting time:2 - 13 s (depending upon the cable size)
Product type

Cordless hydraulic cutter

Manufacturer part #

ESG65RMCCFB

Wire hardness diameter (max.)

65 mm

Weight

6.0 kg

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

 
Klauke ESG65RMCCFB ESG65RMCCFB Cordless hydraulic cutter 65 mm
Klauke ESG65RMCCFB ESG65RMCCFB Cordless hydraulic cutter 65 mm

3430559

Unavailable
Conrad Electronic
This article
Minimum order quantity: 1
Multiple: 1
Klauke ESG65RMCCFM ESG65RMCCFM Cordless hydraulic cutter 65 mm
Klauke ESG65RMCCFM ESG65RMCCFM Cordless hydraulic cutter 65 mm

3429255

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430559 Klauke ESG65RMCCFB ESG65RMCCFB Cordless hydraulic cutter 65 mm

Description

For cutting copper and aluminum cables with armoring. Tool with remote control. 120 kN cutting force for a cutting area up to diameter 65 mm. Extremely light weight for a tool in this performance class. Closed cutting head with bolt lock, foldable, rotatable. Electronic control and monitoring of cutting process. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful 18V lithium-ion rechargeable battery with very high capacity. Energy-saving function by motor disconnection after the cutting process has been completed. Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual reverse stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.

This text is machine translated.

Scope of delivery

  • Bosch battery 18 V / 5.0 Ah, Li-Ion (RALB2EU)
  • Bosch charger for 18 V Li-ion batteries (LGLB1EU)
  • Bluetooth remote control (BTC3)

Description

For cutting copper and aluminum cables with armoring. Tool with remote control. 120 kN cutting force for a cutting area up to diameter 65 mm. Extremely light weight for a tool in this performance class. Closed cutting head with bolt lock, foldable, rotatable. Electronic control and monitoring of cutting process. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful 18V lithium-ion rechargeable battery with very high capacity. Energy-saving function by motor disconnection after the cutting process has been completed. Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual reverse stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.

This text is machine translated.

Scope of delivery

  • Bosch battery 18 V / 5.0 Ah, Li-Ion (RALB2EU)
  • Bosch charger for 18 V Li-ion batteries (LGLB1EU)
  • Bluetooth remote control (BTC3)

What kind of Wire & Cable Cutters are you looking for?

  • Knipex cable cutter
  • Steel cable cutter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Knipex 70 06 160 VDE Side cutter non-flush type 160 mm

Knipex 70 06 160 VDE Side cutter non-flush type 160 mm

Conrad Electronic

€ 28.99*
Knipex 11 06 160 Cable stripping pliers 10 mm² (max) 7 (max) 5 mm (max)

Knipex 11 06 160 Cable stripping pliers 10 mm² (max) 7 (max) 5 mm (max)

Conrad Electronic

€ 28.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list