
Number
Highlights & Details
Safety cutter, Ø 105mm, Makita battery 4 Ah
- Tested and certified according to GS-ET-23 by the VDE testing and certification institute
- Can be used exclusively via remote control
- Worldwide unique true limit position detection
- For cutting copper and aluminum cables according to EN 60228 class 1 and 2 also with light steel armoring
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
SC105M
- Suitable for
Single/multi-core aluminium and copper cables
- Wire hardness diameter (max.)
105 mm
- Wire hardness cross section (max.)
1000 mm²
- Weight
10.5 kg
105 mm
FALSE
1000 mm²
FALSE
FALSE
620 mm
Accumulator-hydraulic
FALSE
FALSE
TRUE
TRUE
2-components
FALSE
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778183 Klauke SC105M Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 105 mm
User & Safety Instructions
User & Safety Instructions 3778183 Klauke SC105M Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 105 mm
Information
Information 3778183 Klauke SC105M Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 105 mm
Information 3778183 Klauke SC105M Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 105 mm
Information 3778183 Klauke SC105M Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 105 mm
Description
This text is machine translated.
Scope of delivery
- Battery 18 V / 4.0 Ah, Li-Ion (72 Wh) (RAL40)
- Quick charger for 18V Li-ion batteries, 230 V (LGL1)
- Plastic case (KKSC105)





