
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Highlights & Details
Klauke TV10 T connector no insulation Not insulated Metal 1 pc(s) Piece
- For branching cables
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
T connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
35 mm
- Content
1 pc(s)
- Manufacturer part #
TV10
- Type
TV10
- Dim
(L x W) 35 mm x 33.0000 mm
- Outside Ø
7 mm
- Inside diameter
4.5 mm
- Dimensions
(d1 x d4 x l x l1) 4.5 x 7.0 x 35 x 14 mm
- Width
33.0000 mm
- RoHS-compliant
Yes
- Features
no insulation
- Material (details)
Copper according to EN 13600, tin-plated
- Cross section
10 mm²
Documents & Downloads
Datasheet
Datasheet 735371 Klauke TV10 T connector no insulation Not insulated Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735371 Klauke TV10 T connector no insulation Not insulated Metal 1 pc(s) Piece
Description
Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. For multi-wire conductors such as VDE 0295 class 2. For round compacted, multi-wire, sector shaped conductors.



