
Highlights & Details
Tradesman per bag L
- Two-layer padding to protect sensitive instruments
- Robust PVC coated polyester
Technical specifications
- Dim
(W x H x D) 177.8 x 260.4 x 57.2 mm
- Product type
Tool bag (unequipped)
- Range of uses
Electrical contractor
Trades person
Engineer
- Material
Polyester
- Factory colour
Black
Orange
- Height
260.4 mm
- Width
177.8 mm
- Depth
57.2 mm
- Weight
299 g
Documents & Downloads
Datasheet
Datasheet 1881881 Klein Tools 69408 69408 Electrical contractor, Trades person, Engineer Tool bag (unequipped) (W x H x D) 177.8 x 260.4 x
User & Safety Instructions
User & Safety Instructions 1881881 Klein Tools 69408 69408 Electrical contractor, Trades person, Engineer Tool bag (unequipped) (W x H x D) 177.8 x 260.4 x
Description
This text is machine translated.
Features
- An indoor and outdoor bag
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox





