Device channel lower section, single-feed, symmetric, with two continuous support profiles in the rear part for inserting max. two dividers as well as continuous perforation in the rear of the channel, including a KUV channel coupling each 2 m delivery length, BSV65 butt joint connector for exact connection of the channel bases please order separately, device mounting in cable with lockable device socket for installation programs with 80 mm cover frame, Mounting of devices without hole covers, the viewing areas are protected with a protective film, inner equipment canal upper part BO80. ... must be ordered separately. VDE certified! Dimensions (approx. dimensions) H x D : 133 x 66 mm Cover opening : 80 mm Delivery length L : 2000 mm Usable cross section : 8394 mm² Material : PVC hard (polyvinyl chloride) Colour tone : pure white RAL : 9010 (similar)
This text is machine translated.