The rescue manager KF is a folding ladder made of steel cable and aluminum rungs. Because it is fire-resistant, safe and easy to use anywhere, the emergency services are used in more than 50 countries for preventive fire protection.
KF modules are primarily intended for professional use in factories and fire brigades. The ladders are manufactured in a standard length of 4 m and are equipped with snap hooks and hatchings at the ends. Thus, KF modules can be connected with each other in just a few seconds and thus offer versatile application possibilities for emergency services and rescue workers. The distance between two connected modules is 315 mm, as is the rung distance. In the module A version, each is 2. Rung of the ladder equipped with a spacer profile. This makes it possible to safely descend by enough distance from the wall of the house.
Folded together according to the unique safety patent system, this module rescue ladder is very easy to carry on equipment or belt. It is maintenance-free and, due to the materials used, practically unlimited shelf life.
This text is machine translated.