
Number (Package size 3 pc(s))
Total (€ 43.41 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 12107 N/A Diameter 165 mm 3 pc(s)
- Uniform grinding pattern thanks to continuously fresh, unused grinding grain
- Can be used universally on all materials
- Adjusts optimally to the workpiece contour
Technical specifications
- Primary applications: Paint/varnish/filler, wood, plastic, metal universal
- Usage: Straight grinder|Grinding support|Flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Top speed 50 m/s.
- Maximum speed 5800 rpm
- Hole diameter 43.1 mm
- Diameter of cover 81 mm
- Product type
Abrasive flap wheel
- Grit size
60
- Dim
(Ø) 165 mm
- Content
3 pc(s)
- Material
Corundum
- Width
50 mm
- (Ø)
165 mm
Documents & Downloads
Datasheet
Datasheet 3529284 Klingspor 12107 Klingspor 12107 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)
User & Safety Instructions
User & Safety Instructions 3529284 Klingspor 12107 Klingspor 12107 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)
Information
Information 3529284 Klingspor 12107 Klingspor 12107 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)
Description
The SM 611 grinding wheel from Klingspor is a proven, versatile grinding tool. It is ideal for stainless steel and steel work pieces, but also for grinding paint, varnish, filler, wood and plastic. The grinding wheel is easy to adapt to any workpiece shape and has a uniform, fine grain pattern. In addition, it offers a high durability
This text is machine translated.
This text is machine translated.
















