
Number (Package size 10 pc(s))
Total (€ 3.87 / piece)
€ 38.65
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 12998 N/A Diameter 50 mm 10 pc(s)
- Universal product for steel and stainless steel materials
- Uniform removal rate
- Suitable for difficult-to-access places
Technical specifications
- Main application areas: Stainless steel, metal universal
- Possible application range: Wood, plastic
- Type of use: Straight grinder|Drill|Flexible shaft
- Binding: Synthetic resin
- Top speed 40 m/s.
- Maximum speed 15200 rpm
- Product type
Flap wheel shaft
- Grit size
80
- Shank Ø
6 mm
- Dim
(Ø) 50 mm
- Content
10 pc(s)
- Material
Corundum
- Width
20 mm
- (Ø)
50 mm
Documents & Downloads
Datasheet
Datasheet 3529466 Klingspor 12998 Klingspor 12998 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529466 Klingspor 12998 Klingspor 12998 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)
Information
Information 3529466 Klingspor 12998 Klingspor 12998 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)
Description
The KM 613 Klingspor Kleinschleifmop is Ideal suitable for processing hard to reach places such as inner curves, inner surfaces, holes or depressions in stainless steel and metal components. Thanks to its soft, adaptable disk structure, it offers uniform removal rate even for workpieces with complex shapes or surfaces. The small grinding mop has been especially developed for machines with chuck or collet.
This text is machine translated.
This text is machine translated.
















