
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
ST 358 FI-support plate, 115 mm thread M 14
- Medium-hard support plate enables a good adaptation to the work piece
- Can be used universally, especially for surface and fine grinding (from grain size 50 and finer)
- High temperature capacity
Technical specifications
- Usage: Angle grinder
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Mounting: Thread M 14
- Product type
Disc mount
- (Ø)
115 mm
- Thread size
M14
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530777 Klingspor 14838 ST 358 FI-support plate, 115 mm thread M 14 Diameter 115 mm
User & Safety Instructions
User & Safety Instructions 3530777 Klingspor 14838 ST 358 FI-support plate, 115 mm thread M 14 Diameter 115 mm
Information
Information 3530777 Klingspor 14838 ST 358 FI-support plate, 115 mm thread M 14 Diameter 115 mm
Description
Sanding plate with clamping nut for grinding discs; softer than the supporting disc ST 358 A, thus suitable for surface grinding.
This text is machine translated.
This text is machine translated.































