
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 0.81 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
CS 570 fiberglass clutch, multi-binding, 115 x 22 mm grain, 36 star hole
- Self-sharpening effect
- High aggressiveness, especially for stainless steel
- Improve performance by cool grinding
- No start-up colors through multi-binding
- Particularly suitable for the aluminum processing
Technical specifications
- Possible application area: Non-ferrous metals
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Top speed 80 m/s.
- Punching shape: Star hole
- Product type
Abrasive fibre disc
- (Ø)
115 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
36
- Material suitability
Stainless steel
Aluminium
- Content
25 pc(s)
- Rotational speed (max.)
13300 U/min
Documents & Downloads
Datasheet
Datasheet 3528400 Klingspor 204086 Abrasive fibre disc Diameter 115 mm Grit size=36 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528400 Klingspor 204086 Abrasive fibre disc Diameter 115 mm Grit size=36 25 pc(s)
Information
Information 3528400 Klingspor 204086 Abrasive fibre disc Diameter 115 mm Grit size=36 25 pc(s)
Description
The Klingspor fiberglass sheets CS 570 are high speed discs for grinding stainless steel, aluminum and non-ferrous metal with angle grinders. Carrier material is volcanic fiber The self-sharpening zirconium-grain ensures a high removal rate. The cool finish (multi-binding) reliably prevents overheating, startup colors and extensive post-processing.
This text is machine translated.
This text is machine translated.











