
Number (Package size 25 pc(s))
Total (€ 0.67 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
CS 570 fiberglass clutch, multi-binding, 125 x 22 mm grain, 50 star hole
- Self-sharpening effect
- High aggressiveness, especially for stainless steel
- Improve performance by cool grinding
- No start-up colors through multi-binding
- Particularly suitable for the aluminum processing
Technical specifications
- Possible application area: Non-ferrous metals
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Top speed 80 m/s.
- Punching shape: Star hole
- Product type
Abrasive fibre disc
- (Ø)
125 mm
- Compatible with (details)
Angle grinder
- Bore Ø
22 mm
- Grit size
50
- Material suitability
Stainless steel
Aluminium
- Content
25 pc(s)
- Rotational speed (max.)
12250 U/min
Documents & Downloads
Datasheet
Datasheet 3528413 Klingspor 204094 Abrasive fibre disc Diameter 125 mm Grit size=50 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528413 Klingspor 204094 Abrasive fibre disc Diameter 125 mm Grit size=50 25 pc(s)
Information
Information 3528413 Klingspor 204094 Abrasive fibre disc Diameter 125 mm Grit size=50 25 pc(s)
Description
The Klingspor fiberglass sheets CS 570 are high speed discs for grinding stainless steel, aluminum and non-ferrous metal with angle grinders. Carrier material is volcanic fiber The self-sharpening zirconium-grain ensures a high removal rate. The cool finish (multi-binding) reliably prevents overheating, startup colors and extensive post-processing.
This text is machine translated.
This text is machine translated.











