
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.50 / piece)
€ 25.20
plus VAT.
Only 2 Set(s) available
Highlights & Details
PS 21 FK Velcro disc, 125 mm grain, 120 without hole
- Aggressive sanding behavior by self-sharpening zirconium corundum
- Optimally tuned recipe for stainless steel coarse and finish grinding
- Long life
Technical specifications
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Supporting paper: F-paper
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Eccentric sander, angle grinder
- Grit size
120
- Material suitability
Steel
Stainless steel
Metal
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528715 Klingspor 237782 Grinding disc Diameter 125 mm Grit size=120 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528715 Klingspor 237782 Grinding disc Diameter 125 mm Grit size=120 50 pc(s)
Information
Information 3528715 Klingspor 237782 Grinding disc Diameter 125 mm Grit size=120 50 pc(s)
Description
The Klingspor PS 21 FK Velcro-enclosed grinding disc is ideal for surface grinding work pieces made of steel, stainless steel and other metals. The high-quality grinding wheel is used on hand-held machines. By its Velcro-adhesive back it can be attached simply to the commercially available Velcro-support plates. The grain from self-sharpening zirconium corundum provides for a high abrasion and long, constant grinding performance.
This text is machine translated.
This text is machine translated.
















