
Number (Package size 10 pc(s))
Highlights & Details
A 24 R 36 roughing disks, 115 x 6 x 22.23 mm cropped
- Special disc for the nuclear industry
- Free of iron, sulfur and chlorine
- Excellent ratio between abrasion and abrasion
Technical specifications
- Usage: Angle grinder
- Aggressivity: High
- Hardness: Medium
- Quality: Special
- Service life: High
- Top speed 80 m/s.
- Design: Cropped
- Machine type: Angle grinder
- Product type
Grinding disc
- Content
10 pc(s)
- (Ø)
115 mm
- Bore Ø
22.23 mm
- Thickness
6 mm
- Rotational speed (max.)
13300 U/min
- Material suitability
Stainless steel
Documents & Downloads
Datasheet
Datasheet 3530046 Klingspor 2488 A 24 R/36 Special Grinding disc Diameter 115 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3530046 Klingspor 2488 A 24 R/36 Special Grinding disc Diameter 115 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
Information
Information 3530046 Klingspor 2488 A 24 R/36 Special Grinding disc Diameter 115 mm Bore diameter 22.23 mm Stainless steel 10 pc(s)
Description
This text is machine translated.







