
Number (Package size 10 pc(s))
Total (€ 2.80 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
NBF 800 fleece belts, 12 x 520 mm Very fine corundum F4W
- A special product for surface finishing with tape files
- Ideal for removing startup colors, for easy deburring, egaly, matting, roughing
- Low adding, high service life
- Suitable for dry and wet applications
Technical specifications
- Main application area: Stainless steel, non-ferrous metals
- Possible application range: Metal universal
- Usage: Hand-band file
- Binding: Synthetic resin
- Grain type: Corundum
- Connecting form: F4W fleece belts
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 180
- Product type
Abrasive pad
- Length
520 mm
- Grit size
180
- Content
10 pc(s)
- Width
12 mm
Documents & Downloads
Datasheet
Datasheet 3529577 Klingspor 258660 NBF 800 fleece belts, 12 x 520 mm Very fine corundum F4W 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529577 Klingspor 258660 NBF 800 fleece belts, 12 x 520 mm Very fine corundum F4W 10 pc(s)
Information
Information 3529577 Klingspor 258660 NBF 800 fleece belts, 12 x 520 mm Very fine corundum F4W 10 pc(s)
Description
Special product for the surface treatment of metal and stainless steel with band files. Very long tool life, low addition, high edge stability, tear-proof tape connection.
This text is machine translated.
This text is machine translated.


































