
Number
Total (1 m = € 3.11)
€ 31.08
plus VAT.
14-day return policy included
Highlights & Details
NGO 400 nonwoven rolls, 100 x 10000 mm Very fine General Purpose Corundum
- Very good adaptability to any surface contours
- No additions
- Ideal for smoothing, cleaning, roughing and surface finishing in general
- Can be used wet and dry
Technical specifications
- Main fields of application: Stainless steel, metal universal, wood
- Possible application range: Plastic, color/paint/spatula
- Usage: Hand cut, hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Fleece-fineness: Very fine general purpose
- Fleece material: Corund
- Fleece material size: 320
- Product type
Abrasive pad
- Length
10000 mm
- Grit size
320
- Content
1 pc(s)
- Width
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3529556 Klingspor 258871 NGO 400 nonwoven rolls, 100 x 10000 mm Very fine General Purpose Corundum 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3529556 Klingspor 258871 NGO 400 nonwoven rolls, 100 x 10000 mm Very fine General Purpose Corundum 1 pc(s)
Information
Information 3529556 Klingspor 258871 NGO 400 nonwoven rolls, 100 x 10000 mm Very fine General Purpose Corundum 1 pc(s)
Description
The nonwoven roll NGO 400 from Klingspor is equipped with grinding grain made of hard and tough corundum. This makes it ideal for surface finishing for metal and wood work pieces. The soft and adaptable abrasive is an all-rounder that can be used in various ways with an excellent price/performance ratio.
This text is machine translated.
This text is machine translated.











