
Number
Total (1 m = € 5.00)
€ 49.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
NGO 400 fleece rolls, 115 x 10000 mm Very Fine Corundum
- Very good adaptability to any surface contours
- No additions
- Ideal for smoothing, cleaning, roughing and surface finishing in general
- Can be used wet and dry
Technical specifications
- Main fields of application: Stainless steel, metal universal, wood
- Possible application range: Plastic, color/paint/spatula
- Usage: Hand cut, hand block
- Binding: Synthetic resin
- Grain type: Corundum
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 320
- Product type
Abrasive pad
- Length
10000 mm
- Grit size
320
- Content
1 pc(s)
- Width
115 mm
- Factory colour
Red brown
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3529558 Klingspor 258888 NGO 400 fleece rolls, 115 x 10000 mm Very Fine Corundum 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3529558 Klingspor 258888 NGO 400 fleece rolls, 115 x 10000 mm Very Fine Corundum 1 pc(s)
Information
Information 3529558 Klingspor 258888 NGO 400 fleece rolls, 115 x 10000 mm Very Fine Corundum 1 pc(s)
Description
The nonwoven roll NGO 400 from Klingspor is equipped with grinding grain made of hard and tough corundum. This makes it ideal for surface finishing for metal and wood work pieces. The soft and adaptable abrasive is an all-rounder that can be used in various ways with an excellent price/performance ratio.
This text is machine translated.
This text is machine translated.































