
Number
Total (1 m = € 6.00)
€ 59.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
NGO 500 fleece rolls, 115 x 10000 mm Ultra Fine silicon carbide
- Very good adaptability to any surface contours
- No additions
- Ideal for smoothing, cleaning, roughing and surface finishing in general
- Can be used wet and dry
Technical specifications
- Main application areas: Stainless steel, plastic, color/paint/spatula
- Possible application area: Metal universal, wood
- Usage: Hand cut, hand block
- Binding: Synthetic resin
- Grain type SiC
- Fleece fineness: Ultra fine
- Fleece grain type: Silicon carbide
- Fleece material size: 800
- Product type
Abrasive pad
- Length
10000 mm
- Grit size
800
- Content
1 pc(s)
- Width
115 mm
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3529569 Klingspor 258889 NGO 500 fleece rolls, 115 x 10000 mm Ultra Fine silicon carbide 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3529569 Klingspor 258889 NGO 500 fleece rolls, 115 x 10000 mm Ultra Fine silicon carbide 1 pc(s)
Information
Information 3529569 Klingspor 258889 NGO 500 fleece rolls, 115 x 10000 mm Ultra Fine silicon carbide 1 pc(s)
Description
Excellently well suited to easy deburring, cleaning and for surface finishing, also on stainless steel.
This text is machine translated.
This text is machine translated.




























