
Number (Package size 3 pc(s))
Total (€ 36.66 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
NFW 600 fleece wheels, 165 x 50 x 43.1 mm Medium corundum
- Even finish over the entire life span
- Best tool for matting and glazing
Technical specifications
- Main field of application: Metal universal, stainless steel
- Usage: Straight grinder, grinding block, flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 32 m/s.
- Maximum speed per minute: 3700 rpm
- Design: Sheet metal cover
- Fleece fineness: Medium
- Fleece material: Corund
- Fleece material size: 120
- Hole diameter 43.1 mm
- Product type
Abrasive pad
- (Ø)
165 mm
- Length
165 mm
- Grit size
120
- Content
3 pc(s)
- Width
50 mm
Documents & Downloads
Datasheet
Datasheet 3529656 Klingspor 258899 NFW 600 fleece wheels, 165 x 50 x 43.1 mm Medium corundum 165 mm 3 pc(s)
User & Safety Instructions
User & Safety Instructions 3529656 Klingspor 258899 NFW 600 fleece wheels, 165 x 50 x 43.1 mm Medium corundum 165 mm 3 pc(s)
Information
Information 3529656 Klingspor 258899 NFW 600 fleece wheels, 165 x 50 x 43.1 mm Medium corundum 165 mm 3 pc(s)
Description
Fleece wheel for matting, glazing and for the finishing touch of stainless steel and other metal surfaces.
This text is machine translated.
This text is machine translated.


































