
Number (Package size 2 pc(s))
Total (€ 63.02 / piece)
€ 126.04
plus VAT.
14-day return policy included
Highlights & Details
NCW 600 Vlies predator combination, 200 x 50 x 68.2 mm grain 150 Medium
- Combination of fleece and abrasive web plates for fine sharpening features
- Optimum wear characteristics
- High removal rate
- Long operating life
Technical specifications
- Main application areas: Stainless steel, metal universal
- Possible application area: Plastic
- Usage: Straight grinder, grinding block, flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 32 m/s.
- Maximum speed per minute: 3050 rpm
- Design: Sheet metal cover
- Fleece fineness: Medium
- Fleece material: Corund
- Fleece material size: 120
- Hole diameter 68.2 mm
- Product type
Abrasive pad
- (Ø)
200 mm
- Grit size
150
- Content
2 pc(s)
- Width
50 mm
Documents & Downloads
Datasheet
Datasheet 3529654 Klingspor 258915 NCW 600 Vlies predator combination, 200 x 50 x 68.2 mm grain 150 Medium 200 mm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3529654 Klingspor 258915 NCW 600 Vlies predator combination, 200 x 50 x 68.2 mm grain 150 Medium 200 mm 2 pc(s)
Information
Information 3529654 Klingspor 258915 NCW 600 Vlies predator combination, 200 x 50 x 68.2 mm grain 150 Medium 200 mm 2 pc(s)
Description
Abrasive wheel with a combination of fleece and abrasive fabric for an especially fine sharpening pattern on stainless steel and other metal surfaces, removal of minor surface defects.
This text is machine translated.
This text is machine translated.













