
Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
NFS 600 fleece pins, 80 x 50 x 6 mm Very Fine Corundum
- Even finish over the entire life span
- Optimum tool for matting and glazing by high-quality fleece fins
Technical specifications
- Main field of application: Metal universal, stainless steel
- Usage: Straight grinder, drill, flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 32 m/s.
- Maximum speed per minute: 7600 rpm
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 320
- Shaft diameter: 6 mm
- Product type
Abrasive pad
- (Ø)
80 mm
- Length
80 mm
- Grit size
320
- Content
10 pc(s)
- Width
50 mm
Documents & Downloads
Datasheet
Datasheet 3529701 Klingspor 258928 NFS 600 fleece pins, 80 x 50 x 6 mm Very Fine Corundum 80 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529701 Klingspor 258928 NFS 600 fleece pins, 80 x 50 x 6 mm Very Fine Corundum 80 mm 10 pc(s)
Information
Information 3529701 Klingspor 258928 NFS 600 fleece pins, 80 x 50 x 6 mm Very Fine Corundum 80 mm 10 pc(s)
Description
Fleece-lamellae grinding point with clamping shaft for use on hand-held machines. For matting, glazing, rework of smaller surface faults and for finishing touches on surfaces, especially in stainless steel.
This text is machine translated.
This text is machine translated.




































