
Number (Package size 10 pc(s))
Total (€ 14.00 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
NCS 600 fleece-ground pins combination, 80 x 50 x 6 mm grain 240 Very Fine
- By combining fleece and abrasive cloth strips, high abrasion with fine finish pattern
- Long operating life
Technical specifications
- Main application areas: Stainless steel, metal universal
- Possible application area: Plastic
- Usage: Straight grinder, drill, flexible shaft
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 32 m/s.
- Maximum speed per minute: 7600 rpm
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 320
- Shaft diameter: 6 mm
- Product type
Abrasive pad
- (Ø)
80 mm
- Grit size
240
- Content
10 pc(s)
- Width
50 mm
Documents & Downloads
Datasheet
Datasheet 3529685 Klingspor 258947 NCS 600 fleece-ground pins combination, 80 x 50 x 6 mm grain 240 Very Fine 80 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529685 Klingspor 258947 NCS 600 fleece-ground pins combination, 80 x 50 x 6 mm grain 240 Very Fine 80 mm 10 pc(s)
Information
Information 3529685 Klingspor 258947 NCS 600 fleece-ground pins combination, 80 x 50 x 6 mm grain 240 Very Fine 80 mm 10 pc(s)
Description
A certain removal and a fine cross-section pattern can be achieved very well with the combined fleece insertion pin NCS 600 by Klingspor. The special grinding agent is Ideal for processing metal and stainless steel and also suitable for plastic. By combining the sheets of abrasive fabric with corundum-grain and fleece the small grinding mop ensures a certain abrasion and a fine surface finish in one operation.
This text is machine translated.
This text is machine translated.





































