
Number (Package size 3 pc(s))
Total (€ 45.00 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
NCW 600 S nonwoven predator combination, 100 x 50 x 19 mm grain 180 Very Fine
- By combining fleece and abrasive cloth strips, high abrasion with fine finish pattern
- Long operating life
Technical specifications
- Main application areas: Stainless steel, metal universal
- Possible application area: Plastic
- Type of use: Dull polisher
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 19 m/s.
- Maximum speed per minute: 3700 rpm
- Design: Plastic sleeve
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 320
- Hole diameter 19 mm
- Product type
Abrasive pad
- (Ø)
100 mm
- Grit size
180
- Content
3 pc(s)
- Width
50 mm
Documents & Downloads
Datasheet
Datasheet 3529664 Klingspor 259899 NCW 600 S nonwoven predator combination, 100 x 50 x 19 mm grain 180 Very Fine 100 mm 3 pc(s)
User & Safety Instructions
User & Safety Instructions 3529664 Klingspor 259899 NCW 600 S nonwoven predator combination, 100 x 50 x 19 mm grain 180 Very Fine 100 mm 3 pc(s)
Information
Information 3529664 Klingspor 259899 NCW 600 S nonwoven predator combination, 100 x 50 x 19 mm grain 180 Very Fine 100 mm 3 pc(s)
Description
Abrasive wheel with a combination of fleece and abrasive fabric for an especially fine sharpening pattern on stainless steel and other metal surfaces, removal of minor surface defects.
This text is machine translated.
This text is machine translated.





























