
Number (Package size 25 pc(s))
Total (€ 2.82 / piece)
€ 70.58
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 284747 N/A Diameter 20 mm 25 pc(s)
- Universal product for steel and stainless steel materials
- Uniform removal rate
- Suitable for difficult-to-access places
Technical specifications
- Main application areas: Stainless steel, metal universal
- Possible application range: Wood, plastic
- Type of use: Straight grinder|Drill|Flexible shaft
- Binding: Synthetic resin
- Top speed 40 m/s.
- Maximum speed 38150 rpm
- Kern: Plan
- Product type
Flap wheel shaft
- Grit size
180
- Shank Ø
6 mm
- Dim
(Ø) 20 mm
- Content
25 pc(s)
- Material
Corundum
- Width
20 mm
- (Ø)
20 mm
Documents & Downloads
Datasheet
Datasheet 3529394 Klingspor 284747 Klingspor 284747 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3529394 Klingspor 284747 Klingspor 284747 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)
Information
Information 3529394 Klingspor 284747 Klingspor 284747 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)
Description
The KM 613 Klingspor Kleinschleifmop is Ideal suitable for processing hard to reach places such as inner curves, inner surfaces, holes or depressions in stainless steel and metal components. Thanks to its soft, adaptable disk structure, it offers uniform removal rate even for workpieces with complex shapes or surfaces. The small grinding mop has been especially developed for machines with chuck or collet.
This text is machine translated.
This text is machine translated.
















