
Number (Package size 25 pc(s))
Total (€ 3.76 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
QMC 800 quick change discs, 76 mm Medium corundum
- Easy deburring work
- Remove rust and paint
- Long tool life thanks to hard, stable fleece quality
Technical specifications
- Main field of application: Metal universal, stainless steel
- Possible application range: Colour/paint/spatula
- Usage: Angled tool grinder, flexible shaft, straight grinder
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 50 m/s.
- Maximum speed per minute: 12500 rpm
- Adapter:quick metal connect
- Fleece fineness: Medium
- Fleece material: Corund
- Fleece material size: 120
- Product type
Abrasive disc
- (Ø)
76 mm
- Grit size
120
- Content
25 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529631 Klingspor 295417 QMC 800 quick change discs, 76 mm Medium corundum 76 mm 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3529631 Klingspor 295417 QMC 800 quick change discs, 76 mm Medium corundum 76 mm 25 pc(s)
Information
Information 3529631 Klingspor 295417 QMC 800 quick change discs, 76 mm Medium corundum 76 mm 25 pc(s)
Description
The hard fleece disc is very suitable for removing rust and colors, for light deburring work and for removing ground traces.
This text is machine translated.
This text is machine translated.


































