
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
QMC 555 Support plate, 50 x 6 mm FIRM
- Safe clamping of QMC disks
- Optimised grinding behavior (aggressiveness, surface quality) through three hardness
- Easy differentiation between hardening by colored rings
- Removable spring pin, thereby possible via 1/4"-20 thread insert on angle grinder or with adapter QCA 555
Technical specifications
- Usage: Angled tool grinder, flexible shaft, straight grinder
- Maximum speed 30000 rpm
- Mounting: Shaft 6 mm
- Hardness: Firm
- Shaft diameter: 6 mm
- Product type
Disc mount
- (Ø)
50 mm
- Thread size
6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529228 Klingspor 295427 QMC 555 Support plate, 50 x 6 mm FIRM Diameter 50 mm
User & Safety Instructions
User & Safety Instructions 3529228 Klingspor 295427 QMC 555 Support plate, 50 x 6 mm FIRM Diameter 50 mm
Information
Information 3529228 Klingspor 295427 QMC 555 Support plate, 50 x 6 mm FIRM Diameter 50 mm
Description
Support plate can be mounted optionally with 6 mm shaft or with M6 thread on machine spindle. Can be used flexibly for aggressive grinding work or for fine finishing due to three selectable hardness.
This text is machine translated.
This text is machine translated.




































