
Number (Package size 50 pc(s))
Total (€ 2.02 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
CS 411 XK Velcro disc, 150 mm grain 40 without hole
- Aggressive sanding behavior by self-sharpening zirconium corundum
- Very robust high-power grinding disc with tear-resistant cotton base for rough and intermediate grinding on edges and surfaces
Technical specifications
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Surface: X cotton
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
150 mm
- Compatible with (details)
Eccentric sander, angle grinder, parquet sander
- Grit size
40
- Material
Zirconium/corundum
- Material suitability
Stainless steel
Steel
Metal
Wood
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529174 Klingspor 301271 Grinding disc Diameter 150 mm Grit size=40 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3529174 Klingspor 301271 Grinding disc Diameter 150 mm Grit size=40 50 pc(s)
Information
Information 3529174 Klingspor 301271 Grinding disc Diameter 150 mm Grit size=40 50 pc(s)
Description
Universal product for metal and stainless steel processing with stable, tear-resistant X fabric base, very versatile, high aggressiveness and grinding performance when rough grinding of steel and stainless steel.
This text is machine translated.
This text is machine translated.














