
Number (Package size 10 pc(s))
Total (€ 3.90 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
NDS 800 fleece discs, 115 x 22 mm very fine corundum
- High edge stability
- Aggressive grinding behavior
- Long life
- Can be used for wet and dry grinding
- With the express center hole for simple mounting, secure hold and quiet operation on support plates with centering
Technical specifications
- Main field of application: Metal universal, stainless steel
- Possible application area: Paint/varnish, plastic, wood
- Usage: Angle grinder
- Binding: Synthetic resin
- Grain type: Corundum
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 180
- Hole diameter 22 mm
- Product type
Abrasive disc
- (Ø)
115 mm
- Grit size
180
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529618 Klingspor 320105 NDS 800 fleece discs, 115 x 22 mm very fine corundum 115 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529618 Klingspor 320105 NDS 800 fleece discs, 115 x 22 mm very fine corundum 115 mm 10 pc(s)
Information
Information 3529618 Klingspor 320105 NDS 800 fleece discs, 115 x 22 mm very fine corundum 115 mm 10 pc(s)
Description
High-quality fleece disc with high edge stability and tool life for demanding applications, especially in stainless steel processing. From rough cleaning, smoothing and leveling of light welds and welds to finishing / finishing of surfaces. Low penetration through open fiber structure.
This text is machine translated.
This text is machine translated.































