
Number
Highlights & Details
NCW 600 S nonwoven predator combination, 110 x 100 x 19 mm grain size 100 Medium
- By combining fleece and abrasive cloth strips, high abrasion with fine finish pattern
- Long operating life
Technical specifications
- Main application areas: Stainless steel, metal universal
- Possible application area: Plastic
- Type of use: Dull polisher
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 19 m/s.
- Maximum speed per minute: 3300 rpm
- Design: Plastic sleeve
- Fleece fineness: Medium
- Fleece material: Corund
- Fleece material size: 120
- Hole diameter 19 mm
- Product type
Abrasive pad
- (Ø)
110 mm
- Grit size
100
- Content
1 pc(s)
- Width
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3529666 Klingspor 320247 NCW 600 S nonwoven predator combination, 110 x 100 x 19 mm grain size 100 Medium 110 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3529666 Klingspor 320247 NCW 600 S nonwoven predator combination, 110 x 100 x 19 mm grain size 100 Medium 110 mm 1 pc(s)
Information
Information 3529666 Klingspor 320247 NCW 600 S nonwoven predator combination, 110 x 100 x 19 mm grain size 100 Medium 110 mm 1 pc(s)
Description
This text is machine translated.









