
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
NFW 600 s nonwoven wheels, 110 x 100 x 19 mm Very Fine Corundum
- Even finish over the entire life span
- Optimum tool for matting and glazing by high-quality fleece fins
Technical specifications
- Main field of application: Metal universal, stainless steel
- Type of use: Dull polisher
- Binding: Synthetic resin
- Grain type: Corundum
- Maximum speed [m/s]: 19 m/s.
- Maximum speed per minute: 3300 rpm
- Design: Plastic sleeve
- Fleece-fineness: Very fine
- Fleece material: Corund
- Fleece material size: 320
- Hole diameter 19 mm
- Product type
Abrasive pad
- (Ø)
110 mm
- Length
110 mm
- Grit size
320
- Content
1 pc(s)
- Width
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3529673 Klingspor 320255 NFW 600 s nonwoven wheels, 110 x 100 x 19 mm Very Fine Corundum 110 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3529673 Klingspor 320255 NFW 600 s nonwoven wheels, 110 x 100 x 19 mm Very Fine Corundum 110 mm 1 pc(s)
Information
Information 3529673 Klingspor 320255 NFW 600 s nonwoven wheels, 110 x 100 x 19 mm Very Fine Corundum 110 mm 1 pc(s)
Description
Fleece wheel for matting, glazing and for the final cutting of metal surfaces.
This text is machine translated.
This text is machine translated.





























