
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
HST 555 A retaining plate, 150 mm Medium thread M 8
- Very good adhesion properties for all Velour-coated discs with fine, heat-resistant Velcro coating
- For all common perforated patterns, also suitable for network-like and various multi-hole holes
- Suitable for the Bosch eccentric grinding machines of the GEX-series with star seating
Technical specifications
- Usage: Eccentric sander
- Top speed 80 m/s.
- Maximum speed 10200 rpm
- Bosch adapter
- Mounting: Thread M 8
- Hardness: Medium
- Punch form: Multi hole
- Punch form Description: Suitable for all popular grinding discs/hole patterns
- Product type
Disc mount
- (Ø)
150 mm
- Thread size
M8
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529170 Klingspor 320490 HST 555 A retaining plate, 150 mm Medium thread M 8 Diameter 150 mm
User & Safety Instructions
User & Safety Instructions 3529170 Klingspor 320490 HST 555 A retaining plate, 150 mm Medium thread M 8 Diameter 150 mm
Information
Information 3529170 Klingspor 320490 HST 555 A retaining plate, 150 mm Medium thread M 8 Diameter 150 mm
Description
Velcro supporting disc with excellent adhesion characteristics for Bosch GEX-150 series.
This text is machine translated.
This text is machine translated.






























