
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
HST 555 retaining plate, 150 mm hard thread M8/5/16
- Very good adhesion properties for all Velour-coated discs with fine, heat-resistant Velcro coating
- For all common perforated patterns, also suitable for network-like and various multi-hole holes
- Compatible with all standard eccentric grinding machines
Technical specifications
- Usage: Eccentric sander
- Top speed 80 m/s.
- Maximum speed 10200 rpm
- Adapter: Festool adapter
- Mounting: Thread M8/5/16
- Hardness: HARD
- Punch form: Multi hole
- Punch form Description: Suitable for all popular grinding discs/hole patterns
- Product type
Disc mount
- (Ø)
150 mm
- Thread size
M5
M8
M16
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529169 Klingspor 320587 HST 555 retaining plate, 150 mm hard thread M8/5/16 Diameter 150 mm
User & Safety Instructions
User & Safety Instructions 3529169 Klingspor 320587 HST 555 retaining plate, 150 mm hard thread M8/5/16 Diameter 150 mm
Information
Information 3529169 Klingspor 320587 HST 555 retaining plate, 150 mm hard thread M8/5/16 Diameter 150 mm
Description
Back plate for all velour-coated discs with popular hole patterns and multi-hole punching.
This text is machine translated.
This text is machine translated.






























