
Number (Package size 50 pc(s))
Total (€ 0.69 / piece)
€ 34.45
plus VAT.
14-day return policy included
Highlights & Details
PS 61 FK Adhesive ceramic disc, 125 mm grain, 80 without hole
- Continuously aggressive grinding
- High-power grinding disc for the stainless steel grinding
- Very good results even in the repair grinding of parquet
- The PS 61 FK grinding disc is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
Technical specifications
- Possible application area: Wood
- Binding: Synthetic resin
- Grain type: Ceramic corundum
- Scatter type: Close
- Supporting paper: F-paper
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Eccentric sander, angle grinder, parquet sander
- Grit size
80
- Material
Ceramic
- Material suitability
Stainless steel
Steel
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528988 Klingspor 321597 Grinding disc Diameter 125 mm Grit size=80 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528988 Klingspor 321597 Grinding disc Diameter 125 mm Grit size=80 50 pc(s)
Information
Information 3528988 Klingspor 321597 Grinding disc Diameter 125 mm Grit size=80 50 pc(s)
Description
Density control, sturdy base and microcrystalline, self-sharpening ceramic grains ensure an aggressive grinding response to steel and stainless steel.
This text is machine translated.
This text is machine translated.
















