
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.69 / piece)
€ 26.88
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 321657 N/A Diameter 115 mm 10 pc(s)
- Universal product for cutting edges and surfaces in the steel and stainless steel sector
- Good removal rate on angle grinders of all power classes
- No glazing even with low pressing pressure
Technical specifications
- Main application area: Stainless steel, steel
- Usage: Angle grinder
- Aggressivity: High
- Design: Convex 12°, straight
- Quality: Extra
- Service life: Medium
- Plate: Glass-fiber reinforced plastic
- Top speed 80 m/s.
- Maximum speed 13300 rpm
- Design: Straight
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
80
- Dim
(Ø) 115 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
115 mm
Documents & Downloads
Datasheet
Datasheet 3529759 Klingspor 321657 Klingspor 321657 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529759 Klingspor 321657 Klingspor 321657 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
Information
Information 3529759 Klingspor 321657 Klingspor 321657 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)
Description
With the circular grinding disc SMT 325 Extra, steel and stainless steel can be processed very well. It is available in curved design for optimum edge machining and in straight format for surface machining. The fan grinding disc with plastic disc is Ideal suitable for use in locksmiths, plant engineering and in steel engineering.
This text is machine translated.
This text is machine translated.
















