
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.69 / piece)
€ 26.88
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 322795 N/A Diameter 125 mm 10 pc(s)
- Particularly suitable for surface grinding in steel and stainless steel areas
- Best removal rate used on powerful angle grinders
- Aggressive cutting power with Hohem grinding comfort at the same time
Technical specifications
- Main application area: Stainless steel, steel
- Usage: Angle grinder
- Aggressivity: Very high
- Design: Straight
- Quality: Supra
- Service life: High
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Design: Straight
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
36
- Dim
(Ø) 125 mm
- Content
10 pc(s)
- Material
Zirconium/corundum
- (Ø)
125 mm
Documents & Downloads
Datasheet
Datasheet 3529791 Klingspor 322795 Klingspor 322795 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529791 Klingspor 322795 Klingspor 322795 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Information
Information 3529791 Klingspor 322795 Klingspor 322795 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Description
The Klingspor grinding wheels SMT 628 Supra is a special tool for surface grinding. The fan grinding disc is suitable for professional processing of steel and stainless steel. It combines best removal rate with Hohem sanding comfort.
This text is machine translated.
This text is machine translated.












