
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.77 / piece)
€ 27.72
plus VAT.
14-day return policy included
Highlights & Details
Klingspor 322817 N/A Diameter 125 mm 10 pc(s)
- Good machining performance on non-alloy steels
- Also suitable for non-ferrous metals
- Good removal rate on angle grinders of all power classes
Technical specifications
- Main application area: Steel, non-ferrous metals
- Possible application area: Wood
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Convex 12°
- Quality: Extra
- Service life: Medium
- Dish: Glass fabric
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Shape: Domed
- Hole diameter 22.23 mm
- Product type
Abrasive pad mount
- Grit size
60
- Dim
(Ø) 125 mm
- Content
10 pc(s)
- Material
Corundum
- (Ø)
125 mm
Documents & Downloads
Datasheet
Datasheet 3529746 Klingspor 322817 Klingspor 322817 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529746 Klingspor 322817 Klingspor 322817 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Information
Information 3529746 Klingspor 322817 Klingspor 322817 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)
Description
SMT 314 Extra with long-life corundum grinding grain and arched plate is the specialist for grinding non-ferrous metals and steel. It offers good sanding results and excellent value for money.
This text is machine translated.
This text is machine translated.














