
Number
Highlights & Details
Klingspor 325027 DT 900 B Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Recycled waste concrete (reinforced), Concrete (multi-purpose) 1 pc(s)
- Titanium-coated diamonds for first-class cutting action
- High cutting speed even with reinforced concrete
- Very long tool life
- Designed for professional processing of concrete
Technical specifications
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Standard
- Service life: Highest
- Top speed 80 m/s.
- Maximum speed 8500 rpm
- Machine type: Angle grinder
- Edge design: Standard teeth
- Number of segments: 11 pcs
- Segment width 2.6 mm
- Segment height 12 mm
- Segment length 42 mm
- Product type
Diamond cutting disc
- Material suitability
Recycled waste concrete (reinforced)
Concrete (multi-purpose)
- Bore Ø
22.23 mm
- Dim
(Ø) 180 mm
- (Ø)
180 mm
- Rotational speed (max.)
8500 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530117 Klingspor 325027 DT 900 B Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Recycled waste concrete (r
User & Safety Instructions
User & Safety Instructions 3530117 Klingspor 325027 DT 900 B Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Recycled waste concrete (r
Information
Information 3530117 Klingspor 325027 DT 900 B Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Recycled waste concrete (r
Description
This text is machine translated.

















