
Number
Highlights & Details
Klingspor 325090 DT 902 B Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Recycled waste concrete (reinforced) 1 pc(s)
- Titanium-coated diamonds for first-class cutting action
- Very high cutting speed
- Also suitable for reinforced concrete
Technical specifications
- Usage type: Joint cutter
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Widely interlinked
- Service life: Very high
- Top speed 100 m/s.
- Maximum speed 5500 rpm
- Machine type: Joint cutter
- Edge design: Wide teethed
- Number of segments: 21 pcs
- Segment width 3.2 mm
- Segment height 11 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Recycled waste concrete (reinforced)
- Bore Ø
25.4 mm
- Dim
(Ø) 350 mm
- (Ø)
350 mm
- Rotational speed (max.)
5500 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530327 Klingspor 325090 DT 902 B Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Recycled waste concrete (re
User & Safety Instructions
User & Safety Instructions 3530327 Klingspor 325090 DT 902 B Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Recycled waste concrete (re
Information
Information 3530327 Klingspor 325090 DT 902 B Special Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Recycled waste concrete (re
Description
This text is machine translated.









