
Number
Highlights & Details
Klingspor 325167 DT 602 B Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Recycled waste concrete (reinforced) 1 pc(s)
- Good cutting characteristics
- High cutting speeds.
- Titanium-coated diamonds for first-class cutting action
- Particularly suitable for medium-armoring concrete
- Can also be used on electro-joint cutters
Technical specifications
- Usage type: Joint cutter
- Aggressivity: High
- Design: Laser welded
- Segmentation: Widely interlinked
- Service life: Medium
- Top speed 100 m/s.
- Maximum speed 3900 rpm
- Machine type: Joint cutter
- Edge design: Wide teethed
- Number of segments: 30 pcs
- Segment width 3.7 mm
- Segment height 9 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Recycled waste concrete (reinforced)
- Bore Ø
25.4 mm
- Dim
(Ø) 500 mm
- (Ø)
500 mm
- Rotational speed (max.)
3900 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530317 Klingspor 325167 DT 602 B Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Recycled waste concrete (rein
User & Safety Instructions
User & Safety Instructions 3530317 Klingspor 325167 DT 602 B Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Recycled waste concrete (rein
Information
Information 3530317 Klingspor 325167 DT 602 B Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Recycled waste concrete (rein
Description
This text is machine translated.









