
Number
Highlights & Details
DT 902 A diamond cutting discs, 500 x 3.7 x 25.4 mm 30 segments 40 x 3.7 x 12 mm, wide toothed
- Very high cutting speed
- 12 mm high segments
- Protection segments to protect the core
- Extra increased service life thanks to titanium-coated diamonds
Technical specifications
- Usage type: Joint cutter
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Widely interlinked
- Service life: Very high
- Top speed 100 m/s.
- Maximum speed 3900 rpm
- Machine type: Joint cutter
- Edge design: Wide teethed
- Number of segments: 30 pcs
- Segment width 3.7 mm
- Segment height 12 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Asphalt
Limestone
Concrete
Screed
- Bore Ø
25.4 mm
- Dim
(Ø) 500 mm
- (Ø)
500 mm
- Rotational speed (max.)
3900 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530289 Klingspor 325173 DT 902 A Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Limestone, Concret
User & Safety Instructions
User & Safety Instructions 3530289 Klingspor 325173 DT 902 A Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Limestone, Concret
Information
Information 3530289 Klingspor 325173 DT 902 A Special Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Limestone, Concret
Description
This text is machine translated.



















