
Number
Highlights & Details
DT 600 U diamond cutting discs, 300 x 2.8 x 25.4 mm 32 segments 24 x 2.8 x 10 mm, short toothing
- High cut ability
- Good service life thanks to the use of high-quality raw materials and diamonds
- Clean cutting edges
- Wide range of uses
- Easy cutting with short-tooth technology
Technical specifications
- Useable: Petrol separator, table saw
- Aggressivity: Very high
- Design: Laser welded
- Segmentation: Short tooth
- Service life: Medium
- Top speed 100 m/s.
- Maximum speed 6400 rpm
- Machine type: Table saw
- Edge design: Short splines
- Number of segments: 32 pcs
- Segment width 2.8 mm
- Segment height 10 mm
- Segment length 24 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Recycled waste concrete (reinforced)
Flintlime brick
- Bore Ø
25.4 mm
- Dim
(Ø) 300 mm
- (Ø)
300 mm
- Rotational speed (max.)
6400 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530203 Klingspor 325184 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Concr
User & Safety Instructions
User & Safety Instructions 3530203 Klingspor 325184 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Concr
Information
Information 3530203 Klingspor 325184 DT 600 U Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Construction materials, Concr
Description
This text is machine translated.
















