
Number
Highlights & Details
DS 300 B diamond grinding plate, 125 x 7 x 22.23 mm 18 segments 7 x 5 mm, 2-row
- Two-row grinding disc with excellent ablation rate
- High aggressiveness with low application of force
- Excellent price - performance ratio.
- M14 adapter available, see DZ 114
Technical specifications
- Main application area: Concrete, screed, construction site materials
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Soldered
- Segmentation: Standard
- Service life: Medium
- Top speed 80 m/s.
- Maximum speed 12250 rpm
- Machine type: Angle grinder
- Edge version: 2-row
- Hole diameter 22.23 mm
- Number of segments: 18 pcs
- Segment width 7 mm
- Segment height 5 mm
- Product type
Sanding disc mount
- (Ø)
125 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530169 Klingspor 325362 DS 300 B diamond grinding plate, 125 x 7 x 22.23 mm 18 segments 7 x 5 mm, 2-row Diameter 125 mm
User & Safety Instructions
User & Safety Instructions 3530169 Klingspor 325362 DS 300 B diamond grinding plate, 125 x 7 x 22.23 mm 18 segments 7 x 5 mm, 2-row Diameter 125 mm
Information
Information 3530169 Klingspor 325362 DS 300 B diamond grinding plate, 125 x 7 x 22.23 mm 18 segments 7 x 5 mm, 2-row Diameter 125 mm
Description
This text is machine translated.









