
Highlights & Details
DS 300 B diamond grinding plate, 180 x 8 x 22.23 mm 22 segments 8 x 5 mm, 2-row
- Two-row grinding disc with excellent ablation rate
- High aggressiveness with low application of force
- Excellent price - performance ratio.
- M14 adapter available, see DZ 114
Technical specifications
- Main application area: Concrete, screed, construction site materials
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Soldered
- Segmentation: Standard
- Service life: Medium
- Top speed 80 m/s.
- Maximum speed 8500 rpm
- Machine type: Angle grinder
- Edge version: 2-row
- Hole diameter 22.23 mm
- Number of segments: 22 pcs
- Segment width 8 mm
- Segment height 5 mm
- Product type
Sanding disc mount
- (Ø)
180 mm
- Content
1 pc(s)
- Features
Diamond
- Material suitability
Concrete
- Bore Ø
22.23 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530170 Klingspor 325363 DS 300 B diamond grinding plate, 180 x 8 x 22.23 mm 22 segments 8 x 5 mm, 2-row Diameter 180 mm
User & Safety Instructions
User & Safety Instructions 3530170 Klingspor 325363 DS 300 B diamond grinding plate, 180 x 8 x 22.23 mm 22 segments 8 x 5 mm, 2-row Diameter 180 mm
Information
Information 3530170 Klingspor 325363 DS 300 B diamond grinding plate, 180 x 8 x 22.23 mm 22 segments 8 x 5 mm, 2-row Diameter 180 mm
Description
This text is machine translated.





























