
Number
Highlights & Details
Klingspor 325370 DT 600 F Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven tiles (enamel) 1 pc(s)
- Professional disc for tiles and hard stone toys
- Precise functioning
- Short separation times
- Clean cutting edges
Technical specifications
- Usage: Angle grinder
- Aggressivity: Medium
- Design: Sintered
- Segmentation: Closed border
- Service life: Medium
- Top speed 80 m/s.
- Maximum speed 10200 rpm
- Machine type: Angle grinder
- Edge design: Closed edge
- Segment width 1.6 mm
- Segment height 7 mm
- Product type
Diamond cutting disc
- Material suitability
Ceramics
Ceramics
Oven tiles (enamel)
- Bore Ø
22.23 mm
- Dim
(Ø) 150 mm
- (Ø)
150 mm
- Rotational speed (max.)
10200 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530132 Klingspor 325370 DT 600 F Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven til
User & Safety Instructions
User & Safety Instructions 3530132 Klingspor 325370 DT 600 F Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven til
Information
Information 3530132 Klingspor 325370 DT 600 F Supra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven til
Description
This text is machine translated.













